Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) White Fluoropolymer, Irradiated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTCM-SCE-1/4-4H-9

DigiKey Part Number
HTCM-SCE-1/4-4H-9-ND
Manufacturer
Manufacturer Product Number
HTCM-SCE-1/4-4H-9
Description
WIRE MARKER CBL TIE 10.4X51.4MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) White Fluoropolymer, Irradiated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.41" W x 2.02" L (10.4mm x 51.4mm)
Cable Diameter
0.200" ~ 0.492" (5.08mm ~ 12.50mm)
Legend
Blank
Color
White
Material
Fluoropolymer, Irradiated
Operating Temperature
-55°C ~ 225°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1093,27300 Kč932,73 Kč
2587,43560 Kč2 185,89 Kč
5083,25700 Kč4 162,85 Kč
10079,28000 Kč7 928,00 Kč
25074,31696 Kč18 579,24 Kč
50070,77166 Kč35 385,83 Kč
1 00067,39581 Kč67 395,81 Kč
2 50063,18130 Kč157 953,25 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč