



HSNX-400-2-WT-S | |
|---|---|
DigiKey Part Number | 2267-HSNX-400-2-WT-S-ND |
Manufacturer | |
Manufacturer Product Number | HSNX-400-2-WT-S |
Description | TAG 0.41" H X 2.2" W 1=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.20" W x 0.41" L (55.9mm x 10.4mm) White Meta-Aramid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.20" W x 0.41" L (55.9mm x 10.4mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Meta-Aramid | |
Operating Temperature | -70°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 758,43000 Kč | 3 758,43 Kč |
| Unit Price without VAT: | 3 758,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 547,70030 Kč |





