
1116206 | |
|---|---|
DigiKey Part Number | 277-1116206-ND |
Manufacturer | |
Manufacturer Product Number | 1116206 |
Description | CABLE MARKER, ROLL, YELLOW/BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Standard Label 2.36" x 0.45" (60.0mm x 11.6mm); Cable O.D. 0.24" (6.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 2.36" x 0.45" (60.0mm x 11.6mm); Cable O.D. 0.24" (6.0mm) | |
Color | Black, Yellow | |
Material | Polyurethane (PUR) | |
For Use With/Related Products | - | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 438,35000 Kč | 1 438,35 Kč |
| Unit Price without VAT: | 1 438,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 740,40350 Kč |


