
H200X122H1T-2 | |
|---|---|
DigiKey Part Number | 298-21527-ND |
Manufacturer | |
Manufacturer Product Number | H200X122H1T-2 |
Description | LABEL HEAT SHRINKABLE 2SIDE WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Two-Sided Label 2.00" x 1.22" (50.8mm x 31.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 2.00" x 1.22" (50.8mm x 31.0mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 717,10000 Kč | 9 717,10 Kč |
| 2 | 9 505,34000 Kč | 19 010,68 Kč |
| 3 | 9 383,46000 Kč | 28 150,38 Kč |
| 5 | 9 231,94000 Kč | 46 159,70 Kč |
| 7 | 9 133,35429 Kč | 63 933,48 Kč |
| 10 | 9 029,92400 Kč | 90 299,24 Kč |
| 25 | 8 769,23640 Kč | 219 230,91 Kč |
| 50 | 8 576,59940 Kč | 428 829,97 Kč |
| 100 | 8 387,93660 Kč | 838 793,66 Kč |
| Unit Price without VAT: | 9 717,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 757,69100 Kč |



