1086475
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1086475
1086475
1086475

1086475

DigiKey Part Number
277-1086475-ND
Manufacturer
Manufacturer Product Number
1086475
Description
TERM BLOCK HIGH-CURRENT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4/0-4 AWG
Datasheet
 Datasheet
EDA/CAD Models
1086475 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
25.1mm
Termination Style
Screw
Current - IEC
220 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
4/0-4 AWG
Wire Gauge or Range - mm²
16-95mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
27mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,14000 Kč552,14 Kč
Unit Price without VAT:552,14000 Kč
Unit Price with VAT:668,08940 Kč