
2183111041 | |
|---|---|
DigiKey Part Number | 900-2183111041-ND |
Manufacturer | |
Manufacturer Product Number | 2183111041 |
Description | MINI-FIT SIGMA 4CKT R-S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2183111041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 Kč | 98,94 Kč |
| 10 | 84,03200 Kč | 840,32 Kč |
| 25 | 78,76920 Kč | 1 969,23 Kč |
| 50 | 75,00540 Kč | 3 750,27 Kč |
| 100 | 71,42480 Kč | 7 142,48 Kč |
| 250 | 66,95248 Kč | 16 738,12 Kč |
| 500 | 63,75750 Kč | 31 878,75 Kč |
| 1 000 | 60,71641 Kč | 60 716,41 Kč |
| 2 500 | 56,91945 Kč | 142 298,62 Kč |
| Unit Price without VAT: | 98,94000 Kč |
|---|---|
| Unit Price with VAT: | 119,71740 Kč |











