Wire Marker, Clip-On 1.18" W (30.0mm) Blue Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0820879

DigiKey Part Number
0820879-ND
Manufacturer
Manufacturer Product Number
0820879
Description
WIRE MARKER CLIP-ON 30MM BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 1.18" W (30.0mm) Blue Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0820879 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
1.18" W (30.0mm)
Cable Diameter
0.110" ~ 0.173" (2.80mm ~ 4.40mm)
Legend
Blank
Color
Blue
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
854,80500 Kč438,44 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80500 Kč
Unit Price with VAT:66,31405 Kč