
2-111626-6 | |
|---|---|
DigiKey Part Number | ASA24L-ND |
Manufacturer | |
Manufacturer Product Number | 2-111626-6 |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111626-6 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 106,26712 Kč | 79 700,34 Kč |
| Unit Price without VAT: | 106,26712 Kč |
|---|---|
| Unit Price with VAT: | 128,58322 Kč |



