
2-1470108-4 | |
|---|---|
DigiKey Part Number | 2-1470108-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1470108-4 |
Description | CONN HEADER R/A 24POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1470108-4 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 100VDC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 18,79031 Kč | 23 675,79 Kč |
| Unit Price without VAT: | 18,79031 Kč |
|---|---|
| Unit Price with VAT: | 22,73628 Kč |


