



0790530 | |
|---|---|
DigiKey Part Number | 277-3377-ND |
Manufacturer | |
Manufacturer Product Number | 0790530 |
Description | CONN TERM BLK FEED THROUGH GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0790530 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Current - UL 20 A |
Part Status Active | Voltage - UL 600V |
Type Feed Through | Wire Gauge or Range - mm² 0.1-2.5mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 9.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |










