



0790433 | |
|---|---|
DigiKey Part Number | 277-3286-ND |
Manufacturer | |
Manufacturer Product Number | 0790433 |
Description | CONN TERM BLK FEED THROUGH GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0790433 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Current - UL 30 A |
Part Status Active | Voltage - UL 600V |
Type Feed Through | Wire Gauge or Range - mm² 0.1-6mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 11.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |











