



0790527 | |
|---|---|
DigiKey Part Number | 277-3382-ND |
Manufacturer | |
Manufacturer Product Number | 0790527 |
Description | CONN TERM BLK GROUND EARTH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0790527 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Current - UL 30 A |
Part Status Active | Wire Gauge or Range - mm² 0.1-6mm² |
Type Ground, Earth | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 11.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |



