
KTK-R-25 | |
|---|---|
DigiKey Part Number | 2041-KTK-R-25-ND |
Manufacturer | |
Manufacturer Product Number | KTK-R-25 |
Description | FUSE CRTRDGE 25A 600VAC CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylinder | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,82000 Kč | 1 788,82 Kč |
| 5 | 1 483,71800 Kč | 7 418,59 Kč |
| 10 | 1 368,37700 Kč | 13 683,77 Kč |
| 50 | 1 132,25840 Kč | 56 612,92 Kč |
| 100 | 1 042,63050 Kč | 104 263,05 Kč |
| Unit Price without VAT: | 1 788,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 164,47220 Kč |











