
OO5003 | |
|---|---|
DigiKey Part Number | 2330-OO5003-ND |
Manufacturer | |
Manufacturer Product Number | OO5003 |
Description | FIBRE-OPTIC AMPLIFIER; FIBRE OPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | OO5003 Models |
Category | Voltage - Supply 12V ~ 36V |
Manufacturer ifm efector, inc. | Output Type PNP |
Packaging Box | Current - Supply 50 mA |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Amplifier Type Optical | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 053,30000 Kč | 20 053,30 Kč |
| Unit Price without VAT: | 20 053,30000 Kč |
|---|---|
| Unit Price with VAT: | 24 264,49300 Kč |











