
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR), Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 834,60000 Kč | 1 834,60 Kč |
| 10 | 1 559,52100 Kč | 15 595,21 Kč |
| 25 | 1 461,94800 Kč | 36 548,70 Kč |
| 50 | 1 392,24720 Kč | 69 612,36 Kč |
| 100 | 1 325,88510 Kč | 132 588,51 Kč |
| Unit Price without VAT: | 1 834,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 219,86600 Kč |











