



0443049 | |
---|---|
DigiKey Part Number | 277-3638-ND |
Manufacturer | |
Manufacturer Product Number | 0443049 |
Description | CONN TERM BLK GROUND 1/0-6AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0443049 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.0mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 1/0-6 AWG | |
Wire Gauge or Range - mm² | 16-70mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 467,27000 Kč | 1 467,27 Kč |
Unit Price without VAT: | 1 467,27000 Kč |
---|---|
Unit Price with VAT: | 1 775,39670 Kč |