Connector Test Socket For CLIPLINE URTK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0311731

DigiKey Part Number
0311731-ND
Manufacturer
Manufacturer Product Number
0311731
Description
CONN TERM BLK TEST SCKT YLW 1POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Test Socket For CLIPLINE URTK Series
Datasheet
 Datasheet
EDA/CAD Models
0311731 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Test Socket
Number of Positions
1
For Use With/Related Products
CLIPLINE URTK Series
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10220,26900 Kč2 202,69 Kč
Manufacturers Standard Package
Unit Price without VAT:220,26900 Kč
Unit Price with VAT:266,52549 Kč