
0710947 | |
|---|---|
DigiKey Part Number | 0710947-ND |
Manufacturer | |
Manufacturer Product Number | 0710947 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0710947 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 445,28780 Kč | 22 264,39 Kč |
| Unit Price without VAT: | 445,28780 Kč |
|---|---|
| Unit Price with VAT: | 538,79824 Kč |















