
0308210 | |
|---|---|
DigiKey Part Number | 277-12553-ND |
Manufacturer | |
Manufacturer Product Number | 0308210 |
Description | CONN TERM BLK SEPARATOR RAIL GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Separator, Rail Type For CLIPLINE URTK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE URTK Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |













