
793-509 | |
|---|---|
DigiKey Part Number | 2946-793-509-ND |
Manufacturer | |
Manufacturer Product Number | 793-509 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 151 through 200 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,23100 Kč | 1 862,31 Kč |
| 25 | 174,56880 Kč | 4 364,22 Kč |
| 50 | 166,23280 Kč | 8 311,64 Kč |
| 100 | 158,29970 Kč | 15 829,97 Kč |
| 250 | 148,39204 Kč | 37 098,01 Kč |
| 500 | 141,31612 Kč | 70 658,06 Kč |
| 1 000 | 134,57891 Kč | 134 578,91 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |











