
G10-A-0079-25-002 | |
|---|---|
DigiKey Part Number | 2222-G10-A-0079-25-002-ND |
Manufacturer | |
Manufacturer Product Number | G10-A-0079-25-002 |
Description | MAGNET 0.628"D X 0.200"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 0.628" Dia x 0.200" H (15.95mm x 5.08mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Magnalox |
Series | Gauss Strength 1370G |
Packaging Bulk | Size 0.628" Dia x 0.200" H (15.95mm x 5.08mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 5 | 92,47600 Kč | 462,38 Kč |
| 10 | 88,52800 Kč | 885,28 Kč |
| 30 | 82,98400 Kč | 2 489,52 Kč |
| 50 | 80,65760 Kč | 4 032,88 Kč |
| 100 | 77,72620 Kč | 7 772,62 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |


