
H4-0060-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H4-0060-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H4-0060-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 60 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 60 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,20000 Kč | 812,20 Kč |
| 5 | 697,21800 Kč | 3 486,09 Kč |
| 10 | 652,72300 Kč | 6 527,23 Kč |
| 25 | 597,99800 Kč | 14 949,95 Kč |
| 50 | 594,35260 Kč | 29 717,63 Kč |
| Unit Price without VAT: | 812,20000 Kč |
|---|---|
| Unit Price with VAT: | 982,76200 Kč |


