
H4-0320-0000-05-A-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H4-0320-0000-05-A-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H4-0320-0000-05-A-N-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 320 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 320 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,98000 Kč | 613,98 Kč |
| 5 | 527,17600 Kč | 2 635,88 Kč |
| 10 | 493,57900 Kč | 4 935,79 Kč |
| 25 | 452,25480 Kč | 11 306,37 Kč |
| 50 | 423,17680 Kč | 21 158,84 Kč |
| 100 | 395,83120 Kč | 39 583,12 Kč |
| Unit Price without VAT: | 613,98000 Kč |
|---|---|
| Unit Price with VAT: | 742,91580 Kč |



