
H4-0096-0000-05-A-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H4-0096-0000-05-A-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H4-0096-0000-05-A-N-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 96 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 96 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,05000 Kč | 788,05 Kč |
| 5 | 676,59800 Kč | 3 382,99 Kč |
| 10 | 633,40500 Kč | 6 334,05 Kč |
| 25 | 580,30080 Kč | 14 507,52 Kč |
| 50 | 542,92000 Kč | 27 146,00 Kč |
| Unit Price without VAT: | 788,05000 Kč |
|---|---|
| Unit Price with VAT: | 953,54050 Kč |


