UFE 54PG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54PG

DigiKey Part Number
2081-UFE54PG-ND
Manufacturer
Manufacturer Product Number
UFE 54PG
Description
SOLID INSERT FOR UNI-FLANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,35000 Kč81,35 Kč
1069,09700 Kč690,97 Kč
2564,77320 Kč1 619,33 Kč
5061,67740 Kč3 083,87 Kč
10058,73120 Kč5 873,12 Kč
25055,05352 Kč13 763,38 Kč
50052,42654 Kč26 213,27 Kč
1 00049,92566 Kč49 925,66 Kč
2 50046,80293 Kč117 007,33 Kč
Manufacturers Standard Package
Unit Price without VAT:81,35000 Kč
Unit Price with VAT:98,43350 Kč