


96191.6 | |
|---|---|
DigiKey Part Number | 2081-96191.6-ND |
Manufacturer | |
Manufacturer Product Number | 96191.6 |
Description | CABLE GLAND 16-20.07MM M25 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 96191.6 Models |
Category | Thread Length 0.300" (7.62mm) |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.790" (20.07mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,97000 Kč | 476,97 Kč |
| 10 | 405,43100 Kč | 4 054,31 Kč |
| 25 | 380,03720 Kč | 9 500,93 Kč |
| 50 | 361,90540 Kč | 18 095,27 Kč |
| 100 | 344,64130 Kč | 34 464,13 Kč |
| 250 | 323,08672 Kč | 80 771,68 Kč |
| 500 | 307,68494 Kč | 153 842,47 Kč |
| Unit Price without VAT: | 476,97000 Kč |
|---|---|
| Unit Price with VAT: | 577,13370 Kč |







