Locknut For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25892.9

DigiKey Part Number
2081-25892.9-ND
Manufacturer
Manufacturer Product Number
25892.9
Description
M20X1.5 NPB LOCK NUT EMI/RFI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Glands
Manufacturer
Pflitsch
Material
Brass, Nickel Plated
Packaging
Box
Features
M20 Thread
Part Status
Active
Base Product Number
Accessory Type
Locknut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,49000 Kč70,49 Kč
559,98000 Kč299,90 Kč
1056,26800 Kč562,68 Kč
2551,95520 Kč1 298,88 Kč
5049,09380 Kč2 454,69 Kč
10046,53490 Kč4 653,49 Kč
30043,01933 Kč12 905,80 Kč
50041,58254 Kč20 791,27 Kč
1 00039,80981 Kč39 809,81 Kč
Manufacturers Standard Package
Unit Price without VAT:70,49000 Kč
Unit Price with VAT:85,29290 Kč