
25893.9 | |
|---|---|
DigiKey Part Number | 2081-25893.9-ND |
Manufacturer | |
Manufacturer Product Number | 25893.9 |
Description | M25X1.5 NPB LOCK NUT EMI/RFI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Category | For Use With/Related Products Cable Glands |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Box | Features M25 Thread |
Part Status Active | Base Product Number |
Accessory Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 5 | 59,98000 Kč | 299,90 Kč |
| 10 | 56,26800 Kč | 562,68 Kč |
| 25 | 51,95520 Kč | 1 298,88 Kč |
| 50 | 49,09380 Kč | 2 454,69 Kč |
| 100 | 46,53490 Kč | 4 653,49 Kč |
| 300 | 43,01933 Kč | 12 905,80 Kč |
| 500 | 41,58254 Kč | 20 791,27 Kč |
| 1 000 | 39,80981 Kč | 39 809,81 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |





