Locknut For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25891.9

DigiKey Part Number
2081-25891.9-ND
Manufacturer
Manufacturer Product Number
25891.9
Description
M16X1.5 NPB LOCK NUT EMI/RFI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Glands
Manufacturer
Pflitsch
Material
Brass, Nickel Plated
Packaging
Box
Features
M16 Thread
Part Status
Active
Base Product Number
Accessory Type
Locknut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
552,59800 Kč262,99 Kč
1049,32300 Kč493,23 Kč
2545,49840 Kč1 137,46 Kč
5042,95820 Kč2 147,91 Kč
10040,69330 Kč4 069,33 Kč
30037,58160 Kč11 274,48 Kč
50036,30942 Kč18 154,71 Kč
1 00034,74067 Kč34 740,67 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč