
Category | Thread Size M25x1.5 |
Manufacturer Pflitsch | Thread Length 0.300" (7.62mm) |
Series | Panel Hole Size 0.980" (24.9mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Sealing Ring |
Type Cable Feedthrough | Color Silver |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Max) 0.790" (20.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 159,94100 Kč | 1 599,41 Kč |
| 25 | 149,91760 Kč | 3 747,94 Kč |
| 50 | 142,75580 Kč | 7 137,79 Kč |
| 100 | 135,94240 Kč | 13 594,24 Kč |
| 250 | 127,43460 Kč | 31 858,65 Kč |
| 500 | 121,35648 Kč | 60 678,24 Kč |
| 1 000 | 115,57054 Kč | 115 570,54 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |



