
96573.6/15 | |
|---|---|
DigiKey Part Number | 2081-96573.6/15-ND |
Manufacturer | |
Manufacturer Product Number | 96573.6/15 |
Description | CABLE FEEDTHROUGH 16-20.07MM M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M25x1.5 Silver |
Category | Thread Size M25x1.5 |
Manufacturer Pflitsch | Panel Hole Size 0.980" (24.9mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Feedthrough | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,33000 Kč | 354,33 Kč |
| 10 | 301,07000 Kč | 3 010,70 Kč |
| 25 | 282,21680 Kč | 7 055,42 Kč |
| 50 | 268,74820 Kč | 13 437,41 Kč |
| 100 | 255,92410 Kč | 25 592,41 Kč |
| 250 | 239,91416 Kč | 59 978,54 Kč |
| 500 | 228,47700 Kč | 114 238,50 Kč |
| Unit Price without VAT: | 354,33000 Kč |
|---|---|
| Unit Price with VAT: | 428,73930 Kč |


