
MC53113 | |
|---|---|
DigiKey Part Number | 5356-MC53113-ND |
Manufacturer | |
Manufacturer Product Number | MC53113 |
Description | MAGELLAN BLDC CTRL IC 1AXIS v1.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver CMOS CAN, RS-232, RS-485, SPI 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC), PMSM, Servo | |
Function | Controller - Commutation, Current Management, Direction Management | |
Output Configuration | High Side, Low Side | |
Interface | CAN, RS-232, RS-485, SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Automation Control, General Purpose, Industrial, Medical | |
Current - Output | 4mA | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 909,35000 Kč | 1 909,35 Kč |
| 10 | 1 592,46700 Kč | 15 924,67 Kč |
| 25 | 1 513,36800 Kč | 37 834,20 Kč |
| 100 | 1 426,43610 Kč | 142 643,61 Kč |
| Unit Price without VAT: | 1 909,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 310,31350 Kč |










