
742C083330JP | |
|---|---|
DigiKey Part Number | 60-742C083330JPTR-ND - Tape & Reel (TR) 60-742C083330JPCT-ND - Cut Tape (CT) 60-742C083330JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083330JP |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083330JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-V8V330JV | Panasonic Industry | 52 055 | Y4330CT-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 25 | 1,82680 Kč | 45,67 Kč |
| 50 | 1,60580 Kč | 80,29 Kč |
| 100 | 1,42230 Kč | 142,23 Kč |
| 250 | 1,21796 Kč | 304,49 Kč |
| 500 | 1,08990 Kč | 544,95 Kč |
| 1 000 | 0,98125 Kč | 981,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78734 Kč | 3 936,70 Kč |
| 10 000 | 0,72389 Kč | 7 238,90 Kč |
| 15 000 | 0,69130 Kč | 10 369,50 Kč |
| 25 000 | 0,65445 Kč | 16 361,25 Kč |
| 35 000 | 0,63248 Kč | 22 136,80 Kč |
| 50 000 | 0,61101 Kč | 30 550,50 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |






