Parametric Equivalent
Parametric Equivalent

MC74VHCT50ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT50ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT50ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT50ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT50ADR2G |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT50ADR2G Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC50DG | onsemi | 582 | MC74VHC50DG-ND | 0,31927 Kč | Parametric Equivalent |
| MC74VHC50DR2G | onsemi | 6 016 | MC74VHC50DR2GOSCT-ND | 0,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 100 | 4,06520 Kč | 406,52 Kč |
| 250 | 3,75780 Kč | 939,45 Kč |
| 500 | 3,57260 Kč | 1 786,30 Kč |
| 1 000 | 3,42015 Kč | 3 420,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,25889 Kč | 8 147,23 Kč |
| 5 000 | 3,16175 Kč | 15 808,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |







