V1SD-G-GN3M-TPE-A1S-V45-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: 1 256,47000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 846,84000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 1 381,93000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 478,64000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 249,07000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 092,16000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 135,10000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 35
Unit Price: 479,31000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 52
Unit Price: 475,73000 Kč
Datasheet
V1SD-G-GN3M-TPE-A1S-V45-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1SD-G-GN3M-TPE-A1S-V45-G

DigiKey Part Number
2046-V1SD-G-GN3M-TPE-A1S-V45-G-ND
Manufacturer
Manufacturer Product Number
V1SD-G-GN3M-TPE-A1S-V45-G
Description
CABLES/ACCESSORIES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 774,09000 Kč1 774,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 774,09000 Kč
Unit Price with VAT:2 146,64890 Kč