Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2171753

DigiKey Part Number
5614-2171753-ND
Manufacturer
Manufacturer Product Number
2171753
Description
IE-EC-5-M12D-S-3-P-2-26-FD-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 381,93000 Kč1 381,93 Kč
101 174,54800 Kč11 745,48 Kč
251 101,05800 Kč27 526,45 Kč
501 048,54260 Kč52 427,13 Kč
100998,56150 Kč99 856,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 381,93000 Kč
Unit Price with VAT:1 672,13530 Kč