
CDM1258-04D-01MST-3M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1258-04D-01MST-3M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1258-04D-01MST-3M-RJ45-67 |
Description | M12 MALE MOLDED CABLE,STRAIGHT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1258-04D-01MST-3M-RJ45-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,31000 Kč | 479,31 Kč |
| 10 | 407,44400 Kč | 4 074,44 Kč |
| 36 | 372,22250 Kč | 13 400,01 Kč |
| 72 | 354,46444 Kč | 25 521,44 Kč |
| 108 | 344,47352 Kč | 37 203,14 Kč |
| 252 | 324,50413 Kč | 81 775,04 Kč |
| 504 | 309,03696 Kč | 155 754,63 Kč |
| Unit Price without VAT: | 479,31000 Kč |
|---|---|
| Unit Price with VAT: | 579,96510 Kč |

