
MAX-BR1-ENT-LTEA-R-T | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-ENT-LTEA-R-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-ENT-LTEA-R-T |
Description | PEPLINK MAX BR1 ENTLTEA PRO -AT& |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/3G Cellular, GPS, HSPA+, LTE Router AT&T, T-Mobile, Verizon Ethernet, LAN, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Cellular, GPS, HSPA+, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, USB, WAN | |
Sensitivity | - | |
Power - Output | 8W ~ 16W | |
Data Rate (Max) | 600Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 132,51000 Kč | 16 132,51 Kč |
| Unit Price without VAT: | 16 132,51000 Kč |
|---|---|
| Unit Price with VAT: | 19 520,33710 Kč |





