
MAX-BR1-PRO-GLTE-S-T-PRM | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-PRO-GLTE-S-T-PRM-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-PRO-GLTE-S-T-PRM |
Description | MAX BR1 PRO CAT 20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3G HSPA+, LTE Router Ethernet, LAN, WAN |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Peplink | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, WAN |
Part Status Active | Power - Output 19W |
Function Router | Data Rate (Max) 2Gbps |
Modulation or Protocol HSPA+, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 372,26000 Kč | 20 372,26 Kč |
| Unit Price without VAT: | 20 372,26000 Kč |
|---|---|
| Unit Price with VAT: | 24 650,43460 Kč |




