
MAX-BR1-MINI-LTEA-US-T-PRM | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-MINI-LTEA-US-T-PRM-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-MINI-LTEA-US-T-PRM |
Description | LTE NA & FIRSTNET AC ADAPT & ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3G HSPA+, LAN, LTE, WAN Modem AT&T, FirstNet, T-Mobile, US Cellular, Verizon Ethernet, LAN, WAN, Wifi |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Peplink | Applications General Purpose |
Packaging Bulk | Interface Ethernet, LAN, WAN, Wifi |
Part Status Active | Power - Output 18W |
Function Modem | Data Rate (Max) 300Mbps |
Modulation or Protocol HSPA+, LAN, LTE, WAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 500,05000 Kč | 10 500,05 Kč |
| 10 | 9 340,70800 Kč | 93 407,08 Kč |
| Unit Price without VAT: | 10 500,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 705,06050 Kč |



