
BPL-021X-LTE-US-T-PRM | |
|---|---|
DigiKey Part Number | 3250-BPL-021X-LTE-US-T-PRM-ND |
Manufacturer | |
Manufacturer Product Number | BPL-021X-LTE-US-T-PRM |
Description | PEPLINK BALANCE 20XPRIMECARE - L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/3G 802.11ac wave 2/ac/a/n, 802.11 b/g/n, Cellular, GPS, LTE Router Ethernet, LAN, USB, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11ac wave 2/ac/a/n, 802.11 b/g/n, Cellular, GPS, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, USB, WAN, Wifi | |
Sensitivity | - | |
Power - Output | 28W | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 500,04000 Kč | 11 500,04 Kč |
| Unit Price without VAT: | 11 500,04000 Kč |
|---|---|
| Unit Price with VAT: | 13 915,04840 Kč |



