XT25SC50-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XT25SC50-04
XT25SC50-04 bottom

XT25SC50-04

DigiKey Part Number
XT25SC50-04-ND
Manufacturer
Manufacturer Product Number
XT25SC50-04
Description
SPEAKER 3.68OHM 100W TOP PT 87DB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.68 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
2.5 kHz ~ 20 kHz
Frequency - Self Resonant
874.91Hz
Impedance
3.68 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
100 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Nd
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
240386,36829 Kč92 728,39 Kč
Unit Price without VAT:386,36829 Kč
Unit Price with VAT:467,50563 Kč