
PE9005 | |
|---|---|
DigiKey Part Number | 6099-PE9005-ND |
Manufacturer | |
Manufacturer Product Number | PE9005 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,51000 Kč | 1 218,51 Kč |
| 10 | 1 035,66300 Kč | 10 356,63 Kč |
| 25 | 970,85520 Kč | 24 271,38 Kč |
| 50 | 924,55460 Kč | 46 227,73 Kč |
| 100 | 880,47550 Kč | 88 047,55 Kč |
| 250 | 825,43556 Kč | 206 358,89 Kč |
| Unit Price without VAT: | 1 218,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 474,39710 Kč |









