
PE9002 | |
|---|---|
DigiKey Part Number | 6099-PE9002-ND |
Manufacturer | |
Manufacturer Product Number | PE9002 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,94000 Kč | 1 538,94 Kč |
| 10 | 1 308,19600 Kč | 13 081,96 Kč |
| 25 | 1 226,33360 Kč | 30 658,34 Kč |
| 50 | 1 167,85840 Kč | 58 392,92 Kč |
| 100 | 1 112,19480 Kč | 111 219,48 Kč |
| Unit Price without VAT: | 1 538,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,11740 Kč |




