
PE7626-10 | |
|---|---|
DigiKey Part Number | 6099-PE7626-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7626-10 |
Description | 10 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7489-10 | Pasternack | 0 | 6099-PE7489-10-ND | 6 461,92000 Kč | Parametric Equivalent |
| 2082-6502-10 | Amphenol XMA | 9 | 5984-2082-6502-10-ND | 16 147,88000 Kč | Parametric Equivalent |
| FMAT7489-10 | Fairview Microwave | 0 | 5328-FMAT7489-10-ND | 5 718,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 791,46000 Kč | 5 791,46 Kč |
| 10 | 4 923,56900 Kč | 49 235,69 Kč |
| 25 | 4 636,61880 Kč | 115 915,47 Kč |
| Unit Price without VAT: | 5 791,46000 Kč |
|---|---|
| Unit Price with VAT: | 7 007,66660 Kč |





