Parametric Equivalent

PE7489-10 | |
|---|---|
DigiKey Part Number | 6099-PE7489-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7489-10 |
Description | 10 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 26.5 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7489-10 | Fairview Microwave | 0 | 5328-FMAT7489-10-ND | 5 718,81000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 461,92000 Kč | 6 461,92 Kč |
| 10 | 5 729,76600 Kč | 57 297,66 Kč |
| 25 | 5 476,93360 Kč | 136 923,34 Kč |
| Unit Price without VAT: | 6 461,92000 Kč |
|---|---|
| Unit Price with VAT: | 7 818,92320 Kč |


