
2082-6502-10 | |
|---|---|
DigiKey Part Number | 5984-2082-6502-10-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6502-10 |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 10W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 147,88000 Kč | 16 147,88 Kč |
| 10 | 13 778,36300 Kč | 137 783,63 Kč |
| Unit Price without VAT: | 16 147,88000 Kč |
|---|---|
| Unit Price with VAT: | 19 538,93480 Kč |


