


2082-7550-18-30 | |
|---|---|
DigiKey Part Number | 5984-2082-7550-18-30-ND |
Manufacturer | |
Manufacturer Product Number | 2082-7550-18-30 |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 50W, |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 025,81000 Kč | 17 025,81 Kč |
| Unit Price without VAT: | 17 025,81000 Kč |
|---|---|
| Unit Price with VAT: | 20 601,23010 Kč |










