
BW-30N100W+ | |
|---|---|
DigiKey Part Number | 3157-BW-30N100W+-ND |
Manufacturer | |
Manufacturer Product Number | BW-30N100W+ |
Description | FXD ATTEN /N/30DB 100W ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 033,58000 Kč | 17 033,58 Kč |
| Unit Price without VAT: | 17 033,58000 Kč |
|---|---|
| Unit Price with VAT: | 20 610,63180 Kč |





