


2082-7550-18-03 | |
|---|---|
DigiKey Part Number | 5984-2082-7550-18-03-ND |
Manufacturer | |
Manufacturer Product Number | 2082-7550-18-03 |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 50W, |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 603,99000 Kč | 10 603,99 Kč |
| Unit Price without VAT: | 10 603,99000 Kč |
|---|---|
| Unit Price with VAT: | 12 830,82790 Kč |







